Similar
Similar
Similar
Similar
Parametric Equivalent

DS36C280TM/NOPB | |
|---|---|
DigiKey Part Number | DS36C280TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS36C280TM/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C280TM/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10MDREP | Texas Instruments | 3.569 | 296-24734-1-ND | 12,70000 € | Similar |
| SN65HVD10QD | Texas Instruments | 19.855 | 296-14012-5-ND | 4,23000 € | Similar |
| SN65HVD10QDREP | Texas Instruments | 2.605 | 296-18120-1-ND | 12,70000 € | Similar |
| SN75HVD10DR | Texas Instruments | 2.440 | 296-39217-1-ND | 3,67000 € | Similar |
| LTC485IS8#PBF | Analog Devices Inc. | 206 | LTC485IS8#PBF-ND | 5,93000 € | Parametric Equivalent |



