Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

DS36C279TMX | |
|---|---|
DigiKey Part Number | DS36C279TMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS36C279TMX |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C279TMX Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10QD | Texas Instruments | 19.855 | 296-14012-5-ND | 4,23000 € | Similar |
| SN65HVD10QDR | Texas Instruments | 4.225 | 296-49256-1-ND | 4,15000 € | Similar |
| SN65LBC176DR | Texas Instruments | 13.338 | 296-27779-1-ND | 2,98000 € | Similar |
| SN65LBC176QD | Texas Instruments | 97 | 296-9724-5-ND | 3,50000 € | Similar |
| SN65LBC176QDR | Texas Instruments | 3.851 | 296-SN65LBC176QDRCT-ND | 3,18000 € | Similar |




