DS36C279TM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 19.859
Unit Price: 4,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.969
Unit Price: 2,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.856
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.536
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.440
Unit Price: 3,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.708
Unit Price: 5,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,19003 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,12106 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.971
Unit Price: 4,41000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.324
Unit Price: 0,95000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36C279TM/NOPB

DigiKey Part Number
DS36C279TM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS36C279TM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36C279TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types