Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS36C278TMX/NOPB | |
|---|---|
DigiKey Part Number | DS36C278TMX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS36C278TMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS36C278TMX/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD10DR | Texas Instruments | 0 | 296-26336-1-ND | 4,15000 € | Similar |
| SN65HVD10MDREP | Texas Instruments | 3.569 | 296-24734-1-ND | 12,70000 € | Similar |
| SN65HVD10QD | Texas Instruments | 19.855 | 296-14012-5-ND | 4,23000 € | Similar |
| SN65HVD10QDR | Texas Instruments | 4.225 | 296-49256-1-ND | 4,15000 € | Similar |
| SN65HVD10QDREP | Texas Instruments | 2.605 | 296-18120-1-ND | 12,70000 € | Similar |


