Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS3695AMX/NOPB | |
|---|---|
DigiKey Part Number | DS3695AMX/NOPBTR-ND - Tape & Reel (TR) DS3695AMX/NOPBCT-ND - Cut Tape (CT) DS3695AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3695AMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3695AMX/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS176ADR | Texas Instruments | 41.487 | 296-14964-1-ND | 2,68000 € | Direct |
| THVD1550DR | Texas Instruments | 1.450 | 296-48973-1-ND | 1,74000 € | MFR Recommended |
| SN65176BDR | Texas Instruments | 11.467 | 296-14636-1-ND | 1,20000 € | Similar |
| SN65ALS1176DR | Texas Instruments | 8.248 | 296-9697-2-ND | 3,81239 € | Similar |
| SN75176ADR | Texas Instruments | 40.394 | 296-14955-1-ND | 1,40000 € | Similar |






