DS280DF810ABWT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 57,07765 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,28350 €
Datasheet
Buffer, ReDriver 8 Channel 28.4Gbps 135-FCBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS280DF810ABWT

DigiKey Part Number
296-DS280DF810ABWTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS280DF810ABWT
Description
IC INTERFACE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 28.4Gbps 135-FCBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
8
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Current - Supply
1.036A
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C (TA)
Input
CML
Mounting Type
Surface Mount
Output
CML
Package / Case
135-BFBGA, FCBGA
Data Rate (Max)
28.4Gbps
Supplier Device Package
135-FCBGA (8x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS280DF810ABWRTexas Instruments0296-DS280DF810ABWRTR-ND57,07765 €Parametric Equivalent
PI2EQX6804-ANJEXDiodes Incorporated0PI2EQX6804-ANJEX-ND4,28350 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25059,71632 €14.929,08 €
Manufacturers Standard Package
Unit Price without VAT:59,71632 €
Unit Price with VAT:71,06242 €