Parametric Equivalent
Similar

DS280DF810ABWR | |
|---|---|
DigiKey Part Number | 296-DS280DF810ABWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS280DF810ABWR |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 28.4Gbps 135-FCBGA (8x13) |
Datasheet | Datasheet |
Category | Number of Channels 8 |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Current - Supply 1.036A |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Input CML | Mounting Type Surface Mount |
Output CML | Package / Case 135-BFBGA, FCBGA |
Data Rate (Max) 28.4Gbps | Supplier Device Package 135-FCBGA (8x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS280DF810ABWT | Texas Instruments | 0 | 296-DS280DF810ABWTTR-ND | 59,71632 € | Parametric Equivalent |
| PI2EQX6804-ANJEX | Diodes Incorporated | 0 | PI2EQX6804-ANJEX-ND | 4,28350 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 57,07765 € | 57.077,65 € |
| Unit Price without VAT: | 57,07765 € |
|---|---|
| Unit Price with VAT: | 67,92240 € |



