
DS26C32ATN/NOPB | |
|---|---|
DigiKey Part Number | DS26C32ATN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS26C32ATN/NOPB |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
EDA/CAD Models | DS26C32ATN/NOPB Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32CN | Texas Instruments | 0 | 296-6787-5-ND | 1,15836 € | Similar |
| AM26C32IN | Texas Instruments | 289 | 296-6789-5-ND | 2,17000 € | Parametric Equivalent |
| AM26LS33ACN | Rochester Electronics, LLC | 16.339 | 2156-AM26LS33ACN-ND | 1,50000 € | Similar |


