DS26C31TN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.221
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.102
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.764
Unit Price: 1,60000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.236
Unit Price: 1,59000 €
Datasheet
4/0 Driver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26C31TN/NOPB

DigiKey Part Number
DS26C31TN/NOPB-ND
Manufacturer
Manufacturer Product Number
DS26C31TN/NOPB
Description
IC TRANSCEIVER 4/0 16PDIP
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS26C31TN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.819 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.819In Stock
Ships from Rochester Electronics, LLC