
DS16EV5110ASQE/NOPB | |
|---|---|
DigiKey Part Number | DS16EV5110ASQE/NOPBTR-ND - Tape & Reel (TR) DS16EV5110ASQE/NOPBCT-ND - Cut Tape (CT) DS16EV5110ASQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS16EV5110ASQE/NOPB |
Description | IC VIDEO EQUALIZER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SMBus DVI 1.0, HDMI 1.3a 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | DS16EV5110ASQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.3a | |
Control Interface | SMBus | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,07400 € | 60,74 € |
| 25 | 5,63920 € | 140,98 € |
| 100 | 5,16090 € | 516,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,93288 € | 1.233,22 € |
| 500 | 4,79540 € | 2.397,70 € |
| 750 | 4,72656 € | 3.544,92 € |
| 1.250 | 4,65029 € | 5.812,86 € |
| 1.750 | 4,60573 € | 8.060,03 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |










