
LMH0387SL/NOPB | |
|---|---|
DigiKey Part Number | 296-35187-2-ND - Tape & Reel (TR) 296-35187-1-ND - Cut Tape (CT) 296-35187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0387SL/NOPB |
Description | IC INTERFACE SPECIALIZED 48TLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 48-TLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0387SL/NOPB Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 48-VFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-TLGA (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Amplifier | Base Product Number |
Interface SPI Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP89DG | onsemi | 126 | MC10EP89DGOS-ND | 8,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| 10 | 18,00900 € | 180,09 € |
| 25 | 16,91400 € | 422,85 € |
| 100 | 16,05670 € | 1.605,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,50842 € | 14.508,42 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 26,64410 € |



