
DS160PR412RUAT | |
|---|---|
DigiKey Part Number | 296-DS160PR412RUATTR-ND - Tape & Reel (TR) 296-DS160PR412RUATCT-ND - Cut Tape (CT) 296-DS160PR412RUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR412RUAT |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Category | Delay Time 80ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 1.5 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 145mA |
Applications PCI Express | Operating Temperature -40°C ~ 85°C (TA) |
Input LVCMOS | Mounting Type Surface Mount |
Output Differential | Package / Case 42-WFQFN Exposed Pad |
Data Rate (Max) 16Gbps | Supplier Device Package 42-WQFN (3.5x9) |
Number of Channels 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS160PR412RUAR | Texas Instruments | 868 | 296-DS160PR412RUARCT-ND | 6,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,99900 € | 59,99 € |
| 25 | 5,56800 € | 139,20 € |
| 100 | 5,09470 € | 509,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,86904 € | 1.217,26 € |
| 500 | 4,73306 € | 2.366,53 € |
| 750 | 4,66495 € | 3.498,71 € |
| 1.250 | 4,58950 € | 5.736,88 € |
| 1.750 | 4,54540 € | 7.954,45 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |




