
DS160PR412RUAR | |
|---|---|
DigiKey Part Number | 296-DS160PR412RUARTR-ND - Tape & Reel (TR) 296-DS160PR412RUARCT-ND - Cut Tape (CT) 296-DS160PR412RUARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR412RUAR |
Description | PCIE 4.0, 16-GBPS, 4-CHANNEL LIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR412RUAR Models |
Category | Delay Time 80ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 1.5 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 145mA |
Applications PCI Express | Operating Temperature -40°C ~ 85°C (TA) |
Input LVCMOS | Mounting Type Surface Mount |
Output Differential | Package / Case 42-WFQFN Exposed Pad |
Data Rate (Max) 16Gbps | Supplier Device Package 42-WQFN (3.5x9) |
Number of Channels 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS160PR412RUAT | Texas Instruments | 174 | 296-DS160PR412RUATCT-ND | 8,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,09800 € | 50,98 € |
| 25 | 4,72320 € | 118,08 € |
| 100 | 4,31080 € | 431,08 € |
| 250 | 4,11420 € | 1.028,55 € |
| 500 | 3,99568 € | 1.997,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,62599 € | 10.877,97 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

