DS14C232CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.488
Unit Price: 12,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.632
Unit Price: 8,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.118
Unit Price: 9,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 397
Unit Price: 11,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.057
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 522
Unit Price: 12,63000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 178
Unit Price: 4,50000 €
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C232CN

DigiKey Part Number
DS14C232CN-ND
Manufacturer
Manufacturer Product Number
DS14C232CN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS14C232CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes