DS14C232CM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.080
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.672
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.555
Unit Price: 9,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 400
Unit Price: 1,36836 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 496
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.509
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: 9,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.500
Unit Price: 8,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.867
Unit Price: 7,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.472
Unit Price: 7,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.947
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.496
Unit Price: 8,34000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 707
Unit Price: 0,78000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.657
Unit Price: 0,78000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C232CM

DigiKey Part Number
DS14C232CM-ND
Manufacturer
Manufacturer Product Number
DS14C232CM
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS14C232CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types