Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS1487M | |
|---|---|
DigiKey Part Number | DS1487M-ND |
Manufacturer | |
Manufacturer Product Number | DS1487M |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1487M Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 2Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX481CSA+ | Analog Devices Inc./Maxim Integrated | 681 | MAX481CSA+-ND | 4,55000 € | Direct |
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 3,12000 € | Similar |
| ADM1487EARZ-REEL7 | Analog Devices Inc. | 24.417 | 505-ADM1487EARZ-REEL7CT-ND | 3,12000 € | Similar |
| ISL31492EIBZ-T7A | Renesas Electronics Corporation | 250 | ISL31492EIBZ-T7ACT-ND | 4,68000 € | Similar |
| ISL32472EIBZ | Renesas Electronics Corporation | 313 | ISL32472EIBZ-ND | 4,05000 € | Similar |




