DRV8847RTET is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 990
Unit Price: 2,27000 €
Datasheet
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8847RTET

DigiKey Part Number
296-DRV8847RTETTR-ND - Tape & Reel (TR)
296-DRV8847RTETCT-ND - Cut Tape (CT)
296-DRV8847RTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8847RTET
Description
IC MOTOR DRIVER DC 16WQFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8847RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
0V ~ 5V
Voltage - Load
2.7V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types