
DRV8847RTER | |
|---|---|
DigiKey Part Number | 296-DRV8847RTERTR-ND - Tape & Reel (TR) 296-DRV8847RTERCT-ND - Cut Tape (CT) 296-DRV8847RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8847RTER |
Description | DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8847RTER Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5V |
Part Status Active | Voltage - Load 2.7V ~ 18V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-WQFN (3x3) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,52800 € | 38,20 € |
| 100 | 1,37000 € | 137,00 € |
| 250 | 1,29460 € | 323,65 € |
| 500 | 1,26394 € | 631,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16564 € | 3.496,92 € |
| 6.000 | 1,14305 € | 6.858,30 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



