


DRV8841PWP | |
|---|---|
DigiKey Part Number | 296-47909-ND |
Manufacturer | |
Manufacturer Product Number | DRV8841PWP |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8841PWP Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.75A |
Packaging Tube | Voltage - Supply 8.2V ~ 45V |
Part Status Obsolete | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8841PWPR | Texas Instruments | 2.360 | 296-28914-1-ND | 4,45000 € | MFR Recommended |
| DRV8813PWP | Texas Instruments | 1.559 | DRV8813PWP-ND | 5,25000 € | Parametric Equivalent |
| DRV8843PWP | Texas Instruments | 10.143 | 296-28918-5-ND | 5,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,02600 € | 40,26 € |
| 50 | 3,53500 € | 176,75 € |
| 100 | 3,38290 € | 338,29 € |
| 250 | 3,22216 € | 805,54 € |
| 500 | 3,12530 € | 1.562,65 € |
| 1.000 | 3,04559 € | 3.045,59 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

