


DRV8843PWP | |
|---|---|
DigiKey Part Number | 296-28918-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8843PWP |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8843PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.75A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,05900 € | 40,59 € |
| 50 | 3,56640 € | 178,32 € |
| 100 | 3,41370 € | 341,37 € |
| 250 | 3,25240 € | 813,10 € |
| 500 | 3,15524 € | 1.577,62 € |
| 1.000 | 3,07523 € | 3.075,23 € |
| 2.500 | 2,99082 € | 7.477,05 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

