


DRV8824PWPR | |
|---|---|
DigiKey Part Number | 296-29724-2-ND - Tape & Reel (TR) 296-29724-1-ND - Cut Tape (CT) 296-29724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8824PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8824PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95400 € | 29,54 € |
| 25 | 2,71960 € | 67,99 € |
| 100 | 2,46200 € | 246,20 € |
| 250 | 2,33924 € | 584,81 € |
| 500 | 2,26528 € | 1.132,64 € |
| 1.000 | 2,20437 € | 2.204,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,15424 € | 4.308,48 € |
| 4.000 | 2,11299 € | 8.451,96 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |







