Parametric Equivalent

DRV8823QDCARQ1 | |
|---|---|
DigiKey Part Number | 296-40077-2-ND - Tape & Reel (TR) 296-40077-1-ND - Cut Tape (CT) 296-40077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8823QDCARQ1 |
Description | IC MTR DRV BIPOLR 8-32V 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 48-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 32V | |
Voltage - Load | 8V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77573 € | 5.551,46 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |


