Bipolar Motor Driver Power MOSFET Serial 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8823DCAR

DigiKey Part Number
296-DRV8823DCARTR-ND - Tape & Reel (TR)
296-DRV8823DCARCT-ND - Cut Tape (CT)
296-DRV8823DCARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8823DCAR
Description
IC MTR DRV BIPOLR 8-32V 48HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Serial 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8823DCAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Serial
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
8V ~ 32V
Voltage - Load
8V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.383
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,20300 €32,03 €
252,95240 €73,81 €
1002,67640 €267,64 €
2502,54476 €636,19 €
5002,46542 €1.232,71 €
1.0002,40014 €2.400,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,34640 €4.692,80 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €