MFR Recommended
MFR Recommended
MFR Recommended

DRV8432DKDR | |
|---|---|
DigiKey Part Number | 296-29573-2-ND - Tape & Reel (TR) 296-29573-1-ND - Cut Tape (CT) 296-29573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8432DKDR |
Description | IC BRIDGE DRIVER PAR 36HSSOP |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors Power MOSFET 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8432DKDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 110mOhm LS, 110mOhm HS | |
Current - Output / Channel | 7A | |
Current - Peak Output | 12A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 0V ~ 52.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 36-HSSOP | |
Base Product Number |











