Motor Driver Analog, PWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8376SNLGR

DigiKey Part Number
296-DRV8376SNLGRTR-ND - Tape & Reel (TR)
296-DRV8376SNLGRCT-ND - Cut Tape (CT)
296-DRV8376SNLGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8376SNLGR
Description
70V MAX 4.5A PEAK 3-PHASE MOTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Analog, PWM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4.5A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Mounting Type
Surface Mount
Function
Driver
Base Product Number
Interface
Analog, PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,30000 €23,00 €
252,11040 €52,76 €
1001,90220 €190,22 €
2501,80304 €450,76 €
5001,78408 €892,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,61074 €8.053,70 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €