
DRV8376SQNLGRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8376SQNLGRQ1TR-ND - Tape & Reel (TR) 296-DRV8376SQNLGRQ1CT-ND - Cut Tape (CT) 296-DRV8376SQNLGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8376SQNLGRQ1 |
Description | AUTOMOTIVE, 70V MAX 4A PEAK THRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 28-VQFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,08840 € | 77,21 € |
| 100 | 2,80190 € | 280,19 € |
| 250 | 2,66520 € | 666,30 € |
| 500 | 2,58288 € | 1.291,44 € |
| 1.000 | 2,51508 € | 2.515,08 € |
| 2.500 | 2,44354 € | 6.108,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,40043 € | 12.002,15 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


