
DRV8353FSRTAR | |
|---|---|
DigiKey Part Number | 296-DRV8353FSRTARTR-ND - Tape & Reel (TR) 296-DRV8353FSRTARCT-ND - Cut Tape (CT) 296-DRV8353FSRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353FSRTAR |
Description | 102-V MAX 3-PHASE FUNCTIONAL SAF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353FSRTAR Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 7V ~ 100V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8353FHRTAR | Texas Instruments | 232 | 296-DRV8353FHRTARCT-ND | 5,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,56700 € | 45,67 € |
| 25 | 4,22640 € | 105,66 € |
| 100 | 3,85140 € | 385,14 € |
| 250 | 3,73068 € | 932,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,40318 € | 6.806,36 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |




