
DRV8353FHRTAR | |
|---|---|
DigiKey Part Number | 296-DRV8353FHRTARTR-ND - Tape & Reel (TR) 296-DRV8353FHRTARCT-ND - Cut Tape (CT) 296-DRV8353FHRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353FHRTAR |
Description | 102-V MAX 3-PHASE FUNCTIONAL SAF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353FHRTAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 7V ~ 100V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,44200 € | 44,42 € |
| 25 | 4,10760 € | 102,69 € |
| 100 | 3,74080 € | 374,08 € |
| 250 | 3,61704 € | 904,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,30239 € | 6.604,78 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |










