DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8350SRTVT

DigiKey Part Number
296-DRV8350SRTVTTR-ND - Tape & Reel (TR)
296-DRV8350SRTVTCT-ND - Cut Tape (CT)
296-DRV8350SRTVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8350SRTVT
Description
IC MTR DRV MULTIPHAS 6-95V 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8350SRTVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
25mA
Voltage - Supply
6V ~ 95V
Voltage - Load
9V ~ 75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,32000 €4,32 €
53,87600 €19,38 €
103,71100 €37,11 €
253,51560 €87,89 €
503,38200 €169,10 €
1003,25940 €325,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,11288 €778,22 €
5003,01266 €1.506,33 €
7502,95792 €2.218,44 €
1.2502,89278 €3.615,98 €
1.7502,85210 €4.991,18 €
2.5002,81077 €7.026,93 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €