
DRV8340HPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-53552-2-ND - Tape & Reel (TR) 296-53552-1-ND - Cut Tape (CT) 296-53552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8340HPHPRQ1 |
Description | PWR MGMT MOTOR/FAN DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8340HPHPRQ1 Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-PowerTQFP |
Output Configuration Half Bridge (3) | Supplier Device Package 48-HTQFP (7x7) |
Interface Hardwired (HW) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8340SPHPRQ1 | Texas Instruments | 884 | 296-53553-1-ND | 4,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,51800 € | 87,95 € |
| 100 | 3,19670 € | 319,67 € |
| 250 | 3,04368 € | 760,92 € |
| 500 | 2,95140 € | 1.475,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09149 € | 3.091,49 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

