
DRV8340SPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-53553-2-ND - Tape & Reel (TR) 296-53553-1-ND - Cut Tape (CT) 296-53553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8340SPHPRQ1 |
Description | PWR MGMT MOTOR/FAN DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8340SPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74500 € | 37,45 € |
| 25 | 3,45840 € | 86,46 € |
| 100 | 3,14270 € | 314,27 € |
| 250 | 2,99220 € | 748,05 € |
| 500 | 2,90152 € | 1.450,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82685 € | 2.826,85 € |
| 2.000 | 2,76542 € | 5.530,84 € |
| 3.000 | 2,73464 € | 8.203,92 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

