MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

DRV8332DKDR | |
|---|---|
DigiKey Part Number | 296-29572-2-ND - Tape & Reel (TR) 296-29572-1-ND - Cut Tape (CT) 296-29572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8332DKDR |
Description | IC HALF BRIDGE DRIVER 8A 36HSSOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8332DKDR Models |
Category | Current - Peak Output 13A |
Manufacturer Texas Instruments | Voltage - Supply 10.8V ~ 13.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 0V ~ 52.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit, Status Flag |
Applications DC Motors, General Purpose | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Technology Power MOSFET | Supplier Device Package 36-HSSOP |
Rds On (Typ) 80mOhm LS, 80mOhm HS | Base Product Number |
Current - Output / Channel 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8312DDWR | Texas Instruments | 75 | 296-29649-1-ND | 6,75000 € | MFR Recommended |
| DRV8313PWPR | Texas Instruments | 1.065 | 296-40072-1-ND | 3,42000 € | MFR Recommended |
| DRV8313RHHR | Texas Instruments | 3.365 | 296-44591-1-ND | 3,42000 € | MFR Recommended |
| DRV8332HDDV | Texas Instruments | 0 | 296-43528-5-ND | 0,00000 € | MFR Recommended |












