
DRV8313RHHR | |
|---|---|
DigiKey Part Number | 296-44591-2-ND - Tape & Reel (TR) 296-44591-1-ND - Cut Tape (CT) 296-44591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8313RHHR |
Description | IC MOTOR DRIVER 8V-60V 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8313RHHR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 8V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 36-VQFN (6x6) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,59800 € | 64,95 € |
| 100 | 2,34980 € | 234,98 € |
| 250 | 2,23144 € | 557,86 € |
| 500 | 2,22620 € | 1.113,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03932 € | 5.098,30 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |












