DRV8332DKDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.963
Unit Price: 7,45000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.361
Unit Price: 3,78000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.415
Unit Price: 3,78000 €
Datasheet
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 36-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8332DKDR

DigiKey Part Number
296-29572-2-ND - Tape & Reel (TR)
296-29572-1-ND - Cut Tape (CT)
296-29572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8332DKDR
Description
IC HALF BRIDGE DRIVER 8A 36HSSOP
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 36-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8332DKDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
80mOhm LS, 80mOhm HS
Current - Output / Channel
8A
Current - Peak Output
13A
Voltage - Supply
10.8V ~ 13.2V
Voltage - Load
0V ~ 52.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
36-HSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types