
DRV8323RSRGZT | |
|---|---|
DigiKey Part Number | 296-46943-2-ND - Tape & Reel (TR) 296-46943-1-ND - Cut Tape (CT) 296-46943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323RSRGZT |
Description | IC MTR DRV MULTIPHAS 6-60V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323RSRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58000 € | 35,80 € |
| 25 | 3,30280 € | 82,57 € |
| 100 | 2,99780 € | 299,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85244 € | 713,11 € |
| 500 | 2,76482 € | 1.382,41 € |
| 750 | 2,72095 € | 2.040,71 € |
| 1.250 | 2,67230 € | 3.340,38 € |
| 1.750 | 2,64389 € | 4.626,81 € |
| 2.500 | 2,61655 € | 6.541,38 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |




