
MIKROE-5134 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5134-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5134 |
Description | CLICKER 4 INVERTER SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DRV8323, SSM6K819R Motor Controller/Driver Power Management Clicker 4 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Clicker 4 | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8323, SSM6K819R | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,60000 € | 154,60 € |
| Unit Price without VAT: | 154,60000 € |
|---|---|
| Unit Price with VAT: | 183,97400 € |




