
DRV8307RHAT | |
|---|---|
DigiKey Part Number | 296-40071-2-ND - Tape & Reel (TR) 296-40071-1-ND - Cut Tape (CT) 296-40071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8307RHAT |
Description | IC MOTOR DRIVER 8.5V-32V 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel, PWM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8307RHAT Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.5V ~ 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-VQFN (6x6) |
Interface Parallel, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,00100 € | 30,01 € |
| 25 | 2,76360 € | 69,09 € |
| 100 | 2,50180 € | 250,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,37696 € | 594,24 € |
| 500 | 2,30178 € | 1.150,89 € |
| 750 | 2,26412 € | 1.698,09 € |
| 1.250 | 2,22238 € | 2.777,97 € |
| 1.750 | 2,19799 € | 3.846,48 € |
| 2.500 | 2,17455 € | 5.436,38 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |












