
DRV8212DSGR | |
|---|---|
DigiKey Part Number | 296-DRV8212DSGRTR-ND - Tape & Reel (TR) 296-DRV8212DSGRCT-ND - Cut Tape (CT) 296-DRV8212DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8212DSGR |
Description | 12-V, 4-A LOW VOLTAGE H-BRIDGE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8212DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 5.5V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,50810 € | 50,81 € |
| 250 | 0,47556 € | 118,89 € |
| 500 | 0,45592 € | 227,96 € |
| 1.000 | 0,43974 € | 439,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41978 € | 1.259,34 € |
| 6.000 | 0,41000 € | 2.460,00 € |
| 9.000 | 0,40511 € | 3.645,99 € |
| 15.000 | 0,39968 € | 5.995,20 € |
| 21.000 | 0,39651 € | 8.326,71 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |










