
TLV2376IDGKR | |
|---|---|
DigiKey Part Number | 296-47287-2-ND - Tape & Reel (TR) 296-47287-1-ND - Cut Tape (CT) 296-47287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2376IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2376IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 815µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,09040 € | 27,26 € |
| 100 | 0,97150 € | 97,15 € |
| 250 | 0,91496 € | 228,74 € |
| 500 | 0,88086 € | 440,43 € |
| 1.000 | 0,87957 € | 879,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82318 € | 2.057,95 € |
| 5.000 | 0,80533 € | 4.026,65 € |
| 7.500 | 0,79639 € | 5.972,93 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |











