
DRV81008QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV81008QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81008QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81008QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81008QPWPRQ1 |
Description | AUTOMOTIVE 40V 8-CHANNEL LOW-SID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 330mA 24-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 330mA |
Mfr | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:8 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface SPI | Supplier Device Package 24-HTSSOP |
Voltage - Load 3V ~ 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,49400 € | 37,35 € |
| 100 | 1,33910 € | 133,91 € |
| 250 | 1,26520 € | 316,30 € |
| 500 | 1,23402 € | 617,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13866 € | 3.415,98 € |
| 6.000 | 1,11649 € | 6.698,94 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |







