
DRV81080QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV81080QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81080QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81080QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81080QPWPRQ1 |
Description | AUTOMOTIVE 40V 8-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV81080QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 2 x 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 3V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,66120 € | 41,53 € |
| 100 | 1,49170 € | 149,17 € |
| 250 | 1,41080 € | 352,70 € |
| 500 | 1,38228 € | 691,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27227 € | 3.816,81 € |
| 6.000 | 1,24800 € | 7.488,00 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |







