


DRV5057A4QLPG | |
|---|---|
DigiKey Part Number | 296-53068-ND |
Manufacturer | |
Manufacturer Product Number | DRV5057A4QLPG |
Description | SEN HALL EFFECT PWM TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057A4QLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±168mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,45400 € | 36,35 € |
| 50 | 1,39220 € | 69,61 € |
| 100 | 1,33560 € | 133,56 € |
| 500 | 1,22170 € | 610,85 € |
| 1.000 | 1,17935 € | 1.179,35 € |
| 5.000 | 1,09405 € | 5.470,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


