Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5057A1QLPG

DigiKey Part Number
296-DRV5057A1QLPG-ND
Manufacturer
Manufacturer Product Number
DRV5057A1QLPG
Description
SEN HALL EFFECT PWM TO-92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±21mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
2kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
51,62000 €8,10 €
101,54500 €15,45 €
251,45400 €36,35 €
501,39220 €69,61 €
1001,33560 €133,56 €
5001,22170 €610,85 €
1.0001,17935 €1.179,35 €
5.0001,09405 €5.470,25 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €