Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032ZEDBZR

DigiKey Part Number
296-48532-2-ND - Tape & Reel (TR)
296-48532-1-ND - Cut Tape (CT)
296-48532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032ZEDBZR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5032ZEDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
3.5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Active
Output Type
Open Drain
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23-3
Sensing Range
±63mT Trip, ±30mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,29600 €1,48 €
100,28000 €2,80 €
250,25960 €6,49 €
500,24660 €12,33 €
1000,23440 €23,44 €
5000,21012 €105,06 €
1.0000,20109 €201,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18831 €564,93 €
6.0000,18112 €1.086,72 €
9.0000,17719 €1.594,71 €
15.0000,17252 €2.587,80 €
21.0000,16960 €3.561,60 €
30.0000,16664 €4.999,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €