Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5131H1DQDBZRQ1

DigiKey Part Number
296-TMAG5131H1DQDBZRQ1TR-ND - Tape & Reel (TR)
296-TMAG5131H1DQDBZRQ1CT-ND - Cut Tape (CT)
296-TMAG5131H1DQDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5131H1DQDBZRQ1
Description
Automotive low-power 10 Hz, 1UA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
2.7µA
Mfr
Current - Output (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Features
Sleep Mode
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 125°C
Technology
Grade
Automotive
Polarization
North Pole, South Pole
Qualification
AEC-Q100
Sensing Range
±49mT Trip, ±23mT Release
Mounting Type
Surface Mount
Test Condition
25°C
Supplier Device Package
SOT-23-3
Voltage - Supply
1.65V ~ 5.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
50,38200 €1,91 €
100,36200 €3,62 €
250,33760 €8,44 €
500,32060 €16,03 €
1000,30530 €30,53 €
5000,27452 €137,26 €
1.0000,26308 €263,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24689 €740,67 €
6.0000,23777 €1.426,62 €
9.0000,23280 €2.095,20 €
15.0000,22687 €3.403,05 €
21.0000,22318 €4.686,78 €
30.0000,21942 €6.582,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €