MFR Recommended

DRV411AIPWP | |
|---|---|
DigiKey Part Number | 296-37170-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV411AIPWP |
Description | IC SENSOR SIGNAL COND 20HTSSOP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV411AIPWP Models |
Category | Current - Supply 6 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-HTSSOP |
Type Signal Conditioner | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV411AIPWPR | Texas Instruments | 0 | DRV411AIPWPR-ND | 2,51462 € | MFR Recommended |


