
DRV411AIPWPR | |
|---|---|
DigiKey Part Number | DRV411AIPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV411AIPWPR |
Description | IC SENSOR SIGNAL COND 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV411AIPWPR Models |
Category | Current - Supply 6 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-HTSSOP |
Type Signal Conditioner | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,51462 € | 5.029,24 € |
| Unit Price without VAT: | 2,51462 € |
|---|---|
| Unit Price with VAT: | 2,99240 € |

