Similar
Similar

DRV3204QPHPQ1 | |
|---|---|
DigiKey Part Number | 296-36044-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV3204QPHPQ1 |
Description | IC MTR DRIVER 5.3V-26.5V 48HTQFP |
Customer Reference | |
Detailed Description | Motor Driver SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3204QPHPQ1 Models |
Category | Voltage - Supply 5.3V ~ 26.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-PowerTQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-HTQFP (7x7) |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV3205QPHPRQ1 | Texas Instruments | 0 | 296-45139-1-ND | 8,40000 € | Similar |
| DRV8305NQPHPQ1 | Texas Instruments | 370 | 296-48533-ND | 6,60000 € | Similar |


