
DRV3205QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-45139-2-ND - Tape & Reel (TR) 296-45139-1-ND - Cut Tape (CT) 296-45139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3205QPHPRQ1 |
Description | IC MOTOR DRIVER 4V-40V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3205QPHPRQ1 Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 40V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-PowerTQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-HTQFP (7x7) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,13623 € | 8.136,23 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

