
DRV2604LYZFR | |
---|---|
DigiKey Part Number | 296-40031-2-ND - Tape & Reel (TR) |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DRV2604LYZFR |
Description | IC MOTOR DRIVER 2V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604LYZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,55719 € | 1.671,57 € |
6.000 | 0,54488 € | 3.269,28 € |
9.000 | 0,53871 € | 4.848,39 € |
15.000 | 0,53188 € | 7.978,20 € |
Unit Price without VAT: | 0,55719 € |
---|---|
Unit Price with VAT: | 0,66306 € |